Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | MDP2HDECCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 68AK5514 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.810 |
| 5+ | $22.700 |
| 10+ | $21.590 |
| 25+ | $20.780 |
| 50+ | $20.190 |
| 100+ | $19.620 |
| 250+ | $18.900 |
Price for:Each
Minimum: 1
Multiple: 1
$23.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STARTECH |
|---|---|
| Manufacturer Part No | MDP2HDECCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 68AK5514 |
| Technical Datasheet | |
| Connector to Connector | Mini DisplayPort Plug to HDMI Receptacle |
| Cable Length - Imperial | 12" |
| Cable Length - Metric | 304.8mm |
| Jacket Color | Black |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Connector to Connector | Mini DisplayPort Plug to HDMI Receptacle |
|---|---|
| Cable Length - Metric | 304.8mm |
| Product Range | - |
| Cable Length - Imperial | 12" |
|---|---|
| Jacket Color | Black |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
