Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoJ9150A-STCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.03AM2315
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $271.920 |
| 5+ | $257.990 |
| 10+ | $244.060 |
Price for:Each
Minimum: 1
Multiple: 1
$271.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoJ9150A-STCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.03AM2315
Wavelength Typ850nm
Supply Voltage-
Data Rate Max10.31Gbps
Product Range-
SVHCTo Be Advised
Technical Specifications
Wavelength Typ
850nm
Data Rate Max
10.31Gbps
SVHC
To Be Advised
Supply Voltage
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
