Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoHDDVIMM50CMCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.32AK0201
Product RangeStartech HDDVIMM
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.190 |
| 5+ | $16.330 |
| 10+ | $15.320 |
| 25+ | $14.360 |
| 50+ | $13.310 |
| 100+ | $12.610 |
| 250+ | $11.680 |
Price for:Each
Minimum: 1
Multiple: 1
$17.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoHDDVIMM50CMCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.32AK0201
Product RangeStartech HDDVIMM
Technical Datasheet
Connector Type AHDMI Plug
Connector Type BDVI-D Plug
Cable Length - Imperial1.64ft
Cable Length - Metric0.5m
Jacket ColorBlack
Product RangeStartech HDDVIMM
SVHCTo Be Advised
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
1.64ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
DVI-D Plug
Cable Length - Metric
0.5m
Product Range
Startech HDDVIMM
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
