Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoHDDVIMM3MCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.32AK0199
Product RangeStartech HDDVIMM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.440 |
| 5+ | $19.150 |
| 10+ | $17.850 |
| 25+ | $16.920 |
| 50+ | $16.260 |
| 100+ | $15.640 |
| 250+ | $14.860 |
Price for:Each
Minimum: 1
Multiple: 1
$20.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoHDDVIMM3MCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.32AK0199
Product RangeStartech HDDVIMM
Technical Datasheet
Connector Type AHDMI Plug
Connector Type BDVI-D Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColorBlack
Product RangeStartech HDDVIMM
SVHCTo Be Advised
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
9.8ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
DVI-D Plug
Cable Length - Metric
3m
Product Range
Startech HDDVIMM
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
