Print Page
Image is for illustrative purposes only. Please refer to product description.

20 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.800 |
Price for:Each
Minimum: 1
Multiple: 1
$39.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoHD2VGAA2Copy
Newark Part No.95AJ8171
Technical Datasheet
Inter Series Connector AHDMI
Convert From Positions1Positions
Convert From GenderPlug
Inter Series Connector BVGA
Convert To Positions1Positions
Convert To GenderReceptacle
Product Range-
SVHCTo Be Advised
Technical Specifications
Inter Series Connector A
HDMI
Convert From Gender
Plug
Convert To Positions
1Positions
Product Range
-
Convert From Positions
1Positions
Inter Series Connector B
VGA
Convert To Gender
Receptacle
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
