Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoGLCTSTCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.83AK5806
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $99.580 |
| 5+ | $92.950 |
| 10+ | $86.310 |
| 25+ | $84.580 |
| 50+ | $82.860 |
Price for:Each
Minimum: 1
Multiple: 1
$99.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Wavelength Typ
-
Data Rate Max
1000Mbps
SVHC
To Be Advised
Supply Voltage
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
