Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoCDP2DP2MBD
Newark Part No.31AK9399
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $74.080 |
Price for:Each
Minimum: 1
Multiple: 1
$74.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoCDP2DP2MBD
Newark Part No.31AK9399
Technical Datasheet
Connector Type AUSB Type C Plug
Connector Type BDisplayPort Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket Color-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
USB Type C Plug
Cable Length - Imperial
6.6ft
Jacket Color
-
SVHC
To Be Advised
Connector Type B
DisplayPort Plug
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate