Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part No450FBLCLC10PPCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.03AM3322
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $87.520 |
Price for:Each
Minimum: 1
Multiple: 1
$87.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part No450FBLCLC10PPCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.03AM3322
Fibre Optic Connector ALC Duplex
Fibre Optic Connector BLC Duplex
No. of Fibers2Fibres
Fibre TypeOM4 Multimode
Lead Length - Metric10m
Fibre Diameter50µm / 125µm
Product Range-
SVHCTo Be Advised
Technical Specifications
Fibre Optic Connector A
LC Duplex
No. of Fibers
2Fibres
Lead Length - Metric
10m
Product Range
-
Fibre Optic Connector B
LC Duplex
Fibre Type
OM4 Multimode
Fibre Diameter
50µm / 125µm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
