Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part No128-HDMI-DISPLAYPORTCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.59AK7652
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $93.490 |
| 5+ | $89.230 |
| 10+ | $84.970 |
| 25+ | $81.850 |
| 50+ | $79.590 |
Price for:Each
Minimum: 1
Multiple: 1
$93.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part No128-HDMI-DISPLAYPORTCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.59AK7652
Technical Datasheet
Connector to ConnectorHDMI Plug + Type A USB Plug to DisplayPort Receptacle
Cable Length - Imperial1ft
Cable Length - Metric300mm
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
HDMI Plug + Type A USB Plug to DisplayPort Receptacle
Cable Length - Metric
300mm
Product Range
-
Cable Length - Imperial
1ft
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
