Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARRETT
Manufacturer Part NoC310T-6Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.85K2508
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $38.500 |
Price for:Each
Minimum: 1
Multiple: 1
$38.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARRETT
Manufacturer Part NoC310T-6Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.85K2508
Technical Datasheet
Length6"
Width0.5"
Graduations1/32", 1/64"
Tool Body MaterialSteel
Product Range-
SVHCTo Be Advised
Technical Specifications
Length
6"
Graduations
1/32", 1/64"
Product Range
-
Width
0.5"
Tool Body Material
Steel
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
