Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARRETT
Manufacturer Part NoC305R-12Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.85K2493
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $71.000 |
Price for:Each
Minimum: 1
Multiple: 1
$71.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARRETT
Manufacturer Part NoC305R-12Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.85K2493
Technical Datasheet
Length12"
Width0.5"
Graduations1/10", 1/100", 1/32", 1/64"
Tool Body MaterialSteel
Product Range-
SVHCTo Be Advised
Product Overview
The C305R-12 is a 12-inch full-flexible Steel Rule with inch graduation features a satin chrome finish. This precision rule comes with single row of inch figures, 5R style graduations at quick-reading 10ths, aircraft quick-reading 100ths, 32nds and 64ths.
- Full-flexible steel
- Quick reading
Applications
Test & Measurement
Technical Specifications
Length
12"
Graduations
1/10", 1/100", 1/32", 1/64"
Product Range
-
Width
0.5"
Tool Body Material
Steel
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
