Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARRETT
Manufacturer Part No667-1Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.85K6026
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.100 |
Price for:Each
Minimum: 1
Multiple: 1
$9.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARRETT
Manufacturer Part No667-1Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.85K6026
Technical Datasheet
Measuring Range Max0.001"
Accuracy-
Graduations-
Product Range-
SVHCTo Be Advised
Product Overview
667-1 is a thickness gauge or feeler stock. It is widely used in automotive, aviation, diesel and farm equipment manufacture and service and also in jig, fixture, gauge and experimental work.
- In individual envelope
- With convenient 3/16" (5mm) hole punched in the end for hanging
- Rounded ends - no ragged edges make stock easier to work with
- Marked every 6" (150mm) with thickness
- Made of the finest tempered steel
- .002" thick, 12" length
Technical Specifications
Measuring Range Max
0.001"
Graduations
-
SVHC
To Be Advised
Accuracy
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
