Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $440.000 |
Price for:Each
Minimum: 1
Multiple: 1
$440.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARRETT
Manufacturer Part No434-12-4RCopy
Newark Part No.85K5283
Technical Datasheet
Square TypeCombination
Blade Length304.8mm
Product Range-
SVHCTo Be Advised
Product Overview
The 434-12-4R is a 12-inch Combination Set with square, centre and reversible protractor head and blade. The square heads and centre heads are forged, hardened steel with smooth black enamel finish.
- Reversible lock bolts, scriber, spirit level in both square head and protractor head
- Direct reading double 180° protractor scale
- Hardened steel, machine divided blade
- Regular finish blade
Applications
Industrial, Test & Measurement
Technical Specifications
Square Type
Combination
Product Range
-
Blade Length
304.8mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
