Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARRETT
Manufacturer Part No385-24
Newark Part No.85K5249
Product Range385 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $238.000 |
Price for:Each
Minimum: 1
Multiple: 1
$238.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARRETT
Manufacturer Part No385-24
Newark Part No.85K5249
Product Range385 Series
Technical Datasheet
Product Range385 Series
SVHCTo Be Advised
Product Overview
385-24 is a 385 series steel straight edit with bevel edge. It is precision ground and nicely finished to rigid Starrett standards. It is unexcelled for drawing or scribing straight lines and checking surfaces for straightness. Its thickness and design permit it to retain shape and accuracy, but still be portable and easy to handle.
- Regular steel finish
- Quick reading
- Thickness and design permit shape retention and accuracy while portable and easy-to-handle
- Beveled on one edge but not graduated
- 24inch length
- 11/64" thickness, 1-13/32" width
- ± .0002” per foot accuracy
Technical Specifications
Product Range
385 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate