Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARRETT
Manufacturer Part No25-441J WCSC
Newark Part No.85K4993
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $259.000 |
Price for:Each
Minimum: 1
Multiple: 1
$259.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
25-441J WCSC is a 25 series WCSC dial indicator with case stem cap for lever control.
- Dial reading 0-100 with .001" grad
- Dial indicator with jewel bearing
- Total range 1.000", range one rev is 0.100"
- Rugged and simple unit construction with a universally fitting design
- Sharp bezel serrations for positive grip
- Unbreakable crystal
- Hardened stainless steel stem, rack and spindle, gears and pinions
- No-glare satin finish on case
- Massive bridge for rigid bearing support
- Lug on center back installed, flat back included
Technical Specifications
Measuring Range Max
1"
Measuring Force Max
-
SVHC
To Be Advised
Resolution
0.001"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate