Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARRETT
Manufacturer Part No18AACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.85K4573
Product RangeStarrett 18A
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $61.000 |
Price for:Each
Minimum: 1
Multiple: 1
$61.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARRETT
Manufacturer Part No18AACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.85K4573
Product RangeStarrett 18A
Technical Datasheet
Tip / Nozzle O.D.-
Shaft Diameter11mm
Length100mm
Product RangeStarrett 18A
SVHCTo Be Advised
Product Overview
The 18AA is a 4-inch Automatic Center Punch with adjustable stroke features a lightweight, knurled steel handle for a positive grip and easy handling. Internal mechanism automatically strikes a blow when downward pressure is applied. Spring tension, which regulates the blow is constant so marks made by the point are uniform in depth and size for each setting.
- Point can be easily removed for regrinding or replacement
- Adjustable knurled cap regulates the force of the blow
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle O.D.
-
Length
100mm
SVHC
To Be Advised
Shaft Diameter
11mm
Product Range
Starrett 18A
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
