Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $170.000 |
Price for:Each
Minimum: 1
Multiple: 1
$170.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARRETT
Manufacturer Part No1202F-6
Newark Part No.85K4321
Technical Datasheet
Instrument TypeDial Caliper
Measuring Range Max6"
Resolution-
Graduations1/64"
Product Range-
SVHCTo Be Advised
Product Overview
1202F-6 is a fractional dial side caliper. The 1202F shows measurements as fractions on the yellow outer scale with 1/64thinch graduations, and decimal measurements on the white inner scale with 1/100thinch graduations. For many applications, the dimension being checked is specified as a fraction. Since dial and electronic calipers display measurements as decimals, the person doing the measurement must convert the decimal readout from the dial into a fraction inconvenient at best, and sometimes leading to errors. The Starrett 1202F solves this problem.
- 10-6" fractional dial caliper in case
- 1" per revolution
- Thumb-operated fine adjustment roll
- Sharp, black graduations on the satin finished bar, every .1"
- Hardened stainless steel bar, measuring surfaces, rack, gears, and depth rod
- Positive, spring-loaded double pinion anti-backlash control
- Lock screws for sliding jaw and dial bezel
- Knife-edge contacts
- Adjustable bezel
Technical Specifications
Instrument Type
Dial Caliper
Resolution
-
Product Range
-
Measuring Range Max
6"
Graduations
1/64"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
