Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARRETT
Manufacturer Part No11MH-300Copy
Newark Part No.85K4175
Product Range11MH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $179.000 |
Price for:Each
Minimum: 1
Multiple: 1
$179.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARRETT
Manufacturer Part No11MH-300Copy
Newark Part No.85K4175
Product Range11MH Series
Technical Datasheet
Square TypeCombination
Blade Length300mm
Product Range11MH Series
SVHCTo Be Advised
Product Overview
11MH-300 is a 300mm combination square with square head.
- Reversible lock bolt, scriber, spirit level
- Hardened steel, machine divided blade
- Regular finish photo-engraved blade
- Cast iron heads with black wrinkle finish
Technical Specifications
Square Type
Combination
Product Range
11MH Series
Blade Length
300mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
