Print Page
GD600SGX170C2S
TRANSISTOR, IGBT MODULE, 1.7KV, 958A ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $180.280 |
| 5+ | $176.910 |
| 10+ | $173.390 |
| 36+ | $171.630 |
| 60+ | $169.920 |
| 108+ | $163.000 |
Price for:Each
Minimum: 1
Multiple: 1
$180.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARPOWER
Manufacturer Part NoGD600SGX170C2S
Newark Part No.84AH5747
Technical Datasheet
IGBT ConfigurationSingle
Continuous Collector Current958A
DC Collector Current958A
Collector Emitter Saturation Voltage1.85V
Collector Emitter Saturation Voltage Vce(on)1.85V
Power Dissipation3.448kW
Power Dissipation Pd3.448kW
Junction Temperature, Tj Max150°C
Operating Temperature Max150°C
Collector Emitter Voltage V(br)ceo1.7kV
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage Max1.7kV
IGBT TechnologyTrench Field Stop
Transistor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
IGBT Configuration
Single
DC Collector Current
958A
Collector Emitter Saturation Voltage Vce(on)
1.85V
Power Dissipation Pd
3.448kW
Operating Temperature Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.7kV
Transistor Mounting
Panel
SVHC
To Be Advised
Continuous Collector Current
958A
Collector Emitter Saturation Voltage
1.85V
Power Dissipation
3.448kW
Junction Temperature, Tj Max
150°C
Collector Emitter Voltage V(br)ceo
1.7kV
IGBT Termination
Stud
IGBT Technology
Trench Field Stop
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate