Print Page
GD50FSY120L3S
IGBT MODULE, 1.2KV, 100A, 380W
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARPOWER
Manufacturer Part NoGD50FSY120L3SCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.61AK9638
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $81.190 |
| 5+ | $78.000 |
| 10+ | $74.780 |
| 25+ | $71.510 |
| 50+ | $67.990 |
| 100+ | $66.940 |
Price for:Each
Minimum: 1
Multiple: 1
$81.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARPOWER
Manufacturer Part NoGD50FSY120L3SCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.61AK9638
Technical Datasheet
IGBT ConfigurationSix Pack
Continuous Collector Current100A
Collector Emitter Saturation Voltage1.7V
Power Dissipation380W
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationSolder
Collector Emitter Voltage Max1.2kV
IGBT TechnologyTrench Field Stop
Transistor MountingModule
Product Range-
SVHCTo Be Advised
Technical Specifications
IGBT Configuration
Six Pack
Collector Emitter Saturation Voltage
1.7V
Operating Temperature Max
150°C
IGBT Termination
Solder
IGBT Technology
Trench Field Stop
Product Range
-
Continuous Collector Current
100A
Power Dissipation
380W
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Module
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate