Print Page
GD400SGU120C2S
TRANSISTOR, IGBT MODULE, 1.2KV, 549A ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARPOWER
Manufacturer Part NoGD400SGU120C2S
Newark Part No.84AH5734
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerSTARPOWER
Manufacturer Part NoGD400SGU120C2S
Newark Part No.84AH5734
Technical Datasheet
IGBT ConfigurationSingle
DC Collector Current549A
Continuous Collector Current549A
Collector Emitter Saturation Voltage2.9V
Collector Emitter Saturation Voltage Vce(on)2.9V
Power Dissipation Pd2.659kW
Power Dissipation2.659kW
Operating Temperature Max125°C
Junction Temperature, Tj Max125°C
Collector Emitter Voltage V(br)ceo1.2kV
Transistor Case StyleModule
IGBT TerminationStud
IGBT TechnologyNPT Ultra Fast IGBT
Collector Emitter Voltage Max1.2kV
Transistor MountingPanel
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
IGBT Configuration
Single
Continuous Collector Current
549A
Collector Emitter Saturation Voltage Vce(on)
2.9V
Power Dissipation
2.659kW
Junction Temperature, Tj Max
125°C
Transistor Case Style
Module
IGBT Technology
NPT Ultra Fast IGBT
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2020)
DC Collector Current
549A
Collector Emitter Saturation Voltage
2.9V
Power Dissipation Pd
2.659kW
Operating Temperature Max
125°C
Collector Emitter Voltage V(br)ceo
1.2kV
IGBT Termination
Stud
Collector Emitter Voltage Max
1.2kV
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate