Print Page
GD400HFY120C2S
IGBT Module, Half Bridge, 630 A, 2 V, 2.083 kW, 150 °C, Module
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARPOWER
Manufacturer Part NoGD400HFY120C2SCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.93AC7045
Your Part Number
5 In Stock
8 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $109.830 |
| 5+ | $107.780 |
| 10+ | $105.640 |
| 36+ | $104.560 |
| 60+ | $103.530 |
| 108+ | $102.340 |
Price for:Each
Minimum: 1
Multiple: 1
$109.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARPOWER
Manufacturer Part NoGD400HFY120C2SCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.93AC7045
Technical Datasheet
IGBT ConfigurationHalf Bridge
Transistor PolarityDual N Channel
Continuous Collector Current630A
DC Collector Current630A
Collector Emitter Saturation Voltage Vce(on)2V
Collector Emitter Saturation Voltage2V
Power Dissipation Pd2.083kW
Power Dissipation2.083kW
Junction Temperature, Tj Max150°C
Collector Emitter Voltage V(br)ceo1.2kV
Operating Temperature Max150°C
Transistor Case StyleModule
No. of Pins11Pins
IGBT TerminationStud
Collector Emitter Voltage Max1.2kV
IGBT TechnologyTrench Field Stop
Transistor MountingPanel
Product Range-
SVHCTo Be Advised
Product Overview
Starpower IGBT Modules and Arrays provide ultra low conduction loss as well as short circuit ruggedness. They are designed for the applications such as general inverters and UPS. With key features of Trench IGBT technology, maximum junction temperature 175°C and an Isolated copper baseplate using DBC technology.
Technical Specifications
IGBT Configuration
Half Bridge
Continuous Collector Current
630A
Collector Emitter Saturation Voltage Vce(on)
2V
Power Dissipation Pd
2.083kW
Junction Temperature, Tj Max
150°C
Operating Temperature Max
150°C
No. of Pins
11Pins
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
To Be Advised
Transistor Polarity
Dual N Channel
DC Collector Current
630A
Collector Emitter Saturation Voltage
2V
Power Dissipation
2.083kW
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Case Style
Module
IGBT Termination
Stud
IGBT Technology
Trench Field Stop
Product Range
-
Technical Docs (1)
Alternatives for GD400HFY120C2S
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate