Print Page
GD300HTY120C7S
TRANSISTOR, IGBT MODULE, 1.2KV, 483A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARPOWER
Manufacturer Part NoGD300HTY120C7SCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.84AH5730
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $390.520 |
| 5+ | $386.360 |
| 10+ | $382.320 |
| 25+ | $366.010 |
Price for:Each
Minimum: 1
Multiple: 1
$390.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARPOWER
Manufacturer Part NoGD300HTY120C7SCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.84AH5730
Technical Datasheet
IGBT ConfigurationThree Phase Full Bridge
Continuous Collector Current483A
DC Collector Current483A
Collector Emitter Saturation Voltage Vce(on)1.7V
Collector Emitter Saturation Voltage1.7V
Power Dissipation1.612kW
Power Dissipation Pd1.612kW
Junction Temperature, Tj Max150°C
Collector Emitter Voltage V(br)ceo1.2kV
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
IGBT TechnologyTrench Field Stop
Transistor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
IGBT Configuration
Three Phase Full Bridge
DC Collector Current
483A
Collector Emitter Saturation Voltage
1.7V
Power Dissipation Pd
1.612kW
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
To Be Advised
Continuous Collector Current
483A
Collector Emitter Saturation Voltage Vce(on)
1.7V
Power Dissipation
1.612kW
Junction Temperature, Tj Max
150°C
Operating Temperature Max
150°C
IGBT Termination
Press Fit
IGBT Technology
Trench Field Stop
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate