Print Page
GD300HFX65C8SN
TRANSISTOR, IGBT MODULE, 650V, 343A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARPOWER
Manufacturer Part NoGD300HFX65C8SNCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.84AH5729
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $94.450 |
| 5+ | $92.600 |
| 10+ | $90.680 |
| 25+ | $89.710 |
| 50+ | $88.770 |
| 100+ | $84.990 |
Price for:Each
Minimum: 1
Multiple: 1
$94.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARPOWER
Manufacturer Part NoGD300HFX65C8SNCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.84AH5729
Technical Datasheet
IGBT ConfigurationHalf Bridge
Continuous Collector Current343A
DC Collector Current343A
Collector Emitter Saturation Voltage1.45V
Collector Emitter Saturation Voltage Vce(on)1.45V
Power Dissipation819W
Power Dissipation Pd819W
Operating Temperature Max150°C
Junction Temperature, Tj Max150°C
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage Max650V
Collector Emitter Voltage V(br)ceo650V
IGBT TechnologyTrench Field Stop
Transistor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
IGBT Configuration
Half Bridge
DC Collector Current
343A
Collector Emitter Saturation Voltage Vce(on)
1.45V
Power Dissipation Pd
819W
Junction Temperature, Tj Max
150°C
IGBT Termination
Stud
Collector Emitter Voltage V(br)ceo
650V
Transistor Mounting
Panel
SVHC
To Be Advised
Continuous Collector Current
343A
Collector Emitter Saturation Voltage
1.45V
Power Dissipation
819W
Operating Temperature Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
650V
IGBT Technology
Trench Field Stop
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate