Print Page
GD200FFX65C6S
TRANSISTOR, IGBT MODULE, 650V, 247A ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerSTARPOWER
Manufacturer Part NoGD200FFX65C6SCopy
Newark Part No.84AH5717
Technical Datasheet
IGBT ConfigurationThree Phase Full Bridge
Continuous Collector Current247A
DC Collector Current247A
Collector Emitter Saturation Voltage Vce(on)1.45V
Collector Emitter Saturation Voltage1.45V
Power Dissipation Pd607W
Power Dissipation607W
Operating Temperature Max150°C
Collector Emitter Voltage V(br)ceo650V
Junction Temperature, Tj Max150°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max650V
IGBT TechnologyTrench Field Stop
Transistor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
IGBT Configuration
Three Phase Full Bridge
DC Collector Current
247A
Collector Emitter Saturation Voltage
1.45V
Power Dissipation
607W
Collector Emitter Voltage V(br)ceo
650V
Transistor Case Style
Module
Collector Emitter Voltage Max
650V
Transistor Mounting
Panel
SVHC
To Be Advised
Continuous Collector Current
247A
Collector Emitter Saturation Voltage Vce(on)
1.45V
Power Dissipation Pd
607W
Operating Temperature Max
150°C
Junction Temperature, Tj Max
150°C
IGBT Termination
Press Fit
IGBT Technology
Trench Field Stop
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate