Print Page
GD1400HFX170P2S
TRANSISTOR, IGBT MODULE, 1.7KV, 2.342KA
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARPOWER
Manufacturer Part NoGD1400HFX170P2SCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.84AH5707
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $812.500 |
| 5+ | $803.850 |
| 10+ | $795.450 |
| 25+ | $761.510 |
Price for:Each
Minimum: 1
Multiple: 1
$812.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARPOWER
Manufacturer Part NoGD1400HFX170P2SCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.84AH5707
Technical Datasheet
IGBT ConfigurationHalf Bridge
Continuous Collector Current2.342kA
DC Collector Current2.342kA
Collector Emitter Saturation Voltage Vce(on)1.95V
Collector Emitter Saturation Voltage1.95V
Power Dissipation9.37kW
Power Dissipation Pd9.37kW
Operating Temperature Max150°C
Collector Emitter Voltage V(br)ceo1.7kV
Junction Temperature, Tj Max150°C
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage Max1.7kV
IGBT TechnologyTrench Field Stop
Transistor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
IGBT Configuration
Half Bridge
DC Collector Current
2.342kA
Collector Emitter Saturation Voltage
1.95V
Power Dissipation Pd
9.37kW
Collector Emitter Voltage V(br)ceo
1.7kV
Transistor Case Style
Module
Collector Emitter Voltage Max
1.7kV
Transistor Mounting
Panel
SVHC
To Be Advised
Continuous Collector Current
2.342kA
Collector Emitter Saturation Voltage Vce(on)
1.95V
Power Dissipation
9.37kW
Operating Temperature Max
150°C
Junction Temperature, Tj Max
150°C
IGBT Termination
Stud
IGBT Technology
Trench Field Stop
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate