Print Page
Product Information
ManufacturerSTARPOWER
Manufacturer Part NoDG50X06T2Copy
Newark Part No.64AJ4128
Product RangeDOSEMI
Continuous Collector Current100A
DC Collector Current100A
Collector Emitter Saturation Voltage Vce(on)1.45V
Collector Emitter Saturation Voltage1.45V
Power Dissipation714W
Power Dissipation Pd714W
Collector Emitter Voltage V(br)ceo600V
Collector Emitter Voltage Max600V
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product RangeDOSEMI
MSL-
SVHCTo Be Advised
Technical Specifications
Continuous Collector Current
100A
Collector Emitter Saturation Voltage Vce(on)
1.45V
Power Dissipation
714W
Collector Emitter Voltage V(br)ceo
600V
Transistor Case Style
TO-247
Operating Temperature Max
150°C
Product Range
DOSEMI
SVHC
To Be Advised
DC Collector Current
100A
Collector Emitter Saturation Voltage
1.45V
Power Dissipation Pd
714W
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
