Print Page
25 In Stock
50 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.920 |
| 5+ | $32.780 |
| 10+ | $31.380 |
Price for:Each
Minimum: 1
Multiple: 1
$36.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANNOL
Manufacturer Part NoHS10 FAIR, 0.5MM, 100GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.25AJ3584
Product RangeHS10
Leaded / Lead FreeLead Free
Flux Type-
Solder Alloy99.3, 0.7 Sn, Cu
External Diameter - Metric0.5mm
External Diameter - Imperial0.02"
Melting Temperature-
Weight - Metric100g
Weight - Imperial3.527oz
Product RangeHS10
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
99.3, 0.7 Sn, Cu
External Diameter - Imperial
0.02"
Weight - Metric
100g
Product Range
HS10
Flux Type
-
External Diameter - Metric
0.5mm
Melting Temperature
-
Weight - Imperial
3.527oz
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

