Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTANNOL
Manufacturer Part No323064Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.95M9207
Your Part Number
370 In Stock
120 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $75.130 |
| 5+ | $68.730 |
| 10+ | $64.650 |
Price for:Each
Minimum: 1
Multiple: 1
$75.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Solder Alloy
95.6, 3.8, 0.7 Sn, Ag, Cu
Density
7.5g/mm³
Weight - Imperial
7.055oz
SVHC
No SVHC (23-Jan-2024)
Melting Temperature
217°C
Weight - Metric
200g
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
