Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTANLEY
Manufacturer Part NoGS20DTCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.43W8286
Your Part Number
24 In Stock
20 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $7.620 |
Price for:Pack of 24
Minimum: 1
Multiple: 1
$7.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
Dual temp glue sticks are excellent for bonding heat sensitive materials, as well as general applications. For use in standard hot melt, low temperature and dual temperature glue guns.
- Standard diameter. 45" glue sticks in 4" length
- Used by GR20, GR25-2 and GR100 Glue Guns
- Pack of 24
Technical Specifications
Adhesive Colour
Transparent
Pack Quantity
24
Dispensing Method
Stick
Volume
-
Product Range
-
Adhesive Type
Hot Melt
Length
4"
Diameter
0.45"
Weight
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
