Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STANLEY |
|---|---|
| Manufacturer Part No | GS10DTCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 43W8285 |
| Your Part Number | |
| Technical Datasheet |
18 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $7.150 |
Price for:Pack of 24
Minimum: 1
Multiple: 1
$7.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STANLEY |
|---|---|
| Manufacturer Part No | GS10DTCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 43W8285 |
| Technical Datasheet | |
| Adhesive Type | Hot Melt |
| Adhesive Colour | Transparent |
| Pack Quantity | 24 |
| Length | 4" |
| Diameter | 0.28" |
| Dispensing Method | Stick |
| Volume | - |
| Weight | - |
| Product Range | - |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
Dual temp glue sticks are excellent for bonding heat sensitive materials, as well as general applications. For use in mini hot melt, low temperature and dual temperature glue guns.
- Diameter:. 28"/4" length
- Used by GR10 glue guns
- Pack of 24
Technical Specifications
| Adhesive Type | Hot Melt |
|---|---|
| Pack Quantity | 24 |
| Diameter | 0.28" |
| Volume | - |
| Product Range | - |
| Adhesive Colour | Transparent |
|---|---|
| Length | 4" |
| Dispensing Method | Stick |
| Weight | - |
| SVHC | No SVHC (08-Jul-2021) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
