Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTANLEY
Manufacturer Part No84-097Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.43W8047
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 4+ | $10.430 |
Price for:Each
Minimum: 4
Multiple: 4
$41.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANLEY
Manufacturer Part No84-097Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.43W8047
Technical Datasheet
Plier StyleSlip Joint
Overall Length6"
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
An adjustable joint design make these pliers great for rasping and turning. Drop-forged design is strong and durable.
- Oil-resistant dipped handle allows for a comfortable grip
- Meets ANSI specifications
- Length: 6"
Technical Specifications
Plier Style
Slip Joint
Product Range
-
Overall Length
6"
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
