Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STANLEY |
|---|---|
| Manufacturer Part No | 28-590Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 50M5398 |
| Your Part Number | |
| Technical Datasheet |
70 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.920 |
| 5+ | $4.210 |
| 10+ | $4.040 |
Price for:Each
Minimum: 1
Multiple: 1
$4.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STANLEY |
|---|---|
| Manufacturer Part No | 28-590Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 50M5398 |
| Technical Datasheet | |
| Knife Type | Scraper |
| Length | 215.9mm |
| Blade Width | 60mm |
| Blade Material | - |
| Product Range | - |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
- Durable traditional counter measuring wheel for best value
- Gear driven counter with tough plastic housing
- 5 digit counter with manual reset button
- Heavy duty meta folding handle and rubber hand grip
- Folding wheel mount
- Diecast aluminium wheel, wear resistant rubber tread
- Folding kick stand
Technical Specifications
| Knife Type | Scraper |
|---|---|
| Blade Width | 60mm |
| Product Range | - |
| Length | 215.9mm |
|---|---|
| Blade Material | - |
| SVHC | No SVHC (08-Jul-2021) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
