Print Page
Image is for illustrative purposes only. Please refer to product description.

284 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.650 |
| 4+ | $5.660 |
| 20+ | $4.950 |
Price for:Each
Minimum: 1
Multiple: 1
$6.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The STANLEY® 18mm Quick Point® Knife is a light-duty, retractable knife with Quick Point® snap-off blades.
- Light-duty, retractable knife with Quick Point® snap-off blades
- Blade sections snap off providing fresh, sharp cutting points
- Removable blade snapper included in cap of knife
- Points on blade: 8
- 6-1/8" handle
Technical Specifications
Knife Type
Snap Off
Blade Length
160mm
Product Range
-
Blade Material
-
Blade Width
18mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Alternatives for 10-151
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
