Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTANLEY
Manufacturer Part No10-099Copy
Newark Part No.42X0425
Product RangeClassic 99 Series
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $8.460 |
Price for:Each
Minimum: 1
Multiple: 1
$8.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANLEY
Manufacturer Part No10-099Copy
Newark Part No.42X0425
Product RangeClassic 99 Series
Technical Datasheet
Knife TypeUtility
Blade MaterialCarbon Alloy Steel
Blade Length2.44"
Blade Width-
Product RangeClassic 99 Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 10-099 is a 6-inch Classic 99® Retractable Utility Knife features an interlocking nose to hold blade securely. It has a three-position retractable blade made of carbon alloy steel that can handle all types of professional and home improvement jobs.
- Blade storage in handle
- Multi-position blade slide
- Furnished with three 11-921 heavy-duty utility blades
Technical Specifications
Knife Type
Utility
Blade Length
2.44"
Product Range
Classic 99 Series
Blade Material
Carbon Alloy Steel
Blade Width
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Alternatives for 10-099
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
