Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTANLEY
Manufacturer Part No1-97-518Copy
Newark Part No.55AK3402
Product RangeFATMAX Series
Your Part Number
No Longer Available
Product Information
ManufacturerSTANLEY
Manufacturer Part No1-97-518Copy
Newark Part No.55AK3402
Product RangeFATMAX Series
Technical Datasheet
Box TypeGeneral Purpose Storage
Box MaterialPP (Polypropylene)
Box ColourYellow, Transparent
External Height - Imperial4.56"
External Height - Metric116mm
External Width - Imperial17.56"
External Width - Metric446mm
External Depth - Imperial14.06"
External Depth - Metric357mm
Product RangeFATMAX Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Yellow, Transparent
External Height - Metric
116mm
External Width - Metric
446mm
External Depth - Metric
357mm
SVHC
No SVHC (10-Jun-2022)
Box Material
PP (Polypropylene)
External Height - Imperial
4.56"
External Width - Imperial
17.56"
External Depth - Imperial
14.06"
Product Range
FATMAX Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
