Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTANDEXMEDER
Manufacturer Part NoSW GP560/15-20 ATCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.20AM2773
Product RangeSW-GP560 Series
Your Part Number
1,308 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.795 |
| 10+ | $0.745 |
| 25+ | $0.684 |
| 50+ | $0.636 |
| 100+ | $0.561 |
| 250+ | $0.500 |
| 500+ | $0.450 |
| 1000+ | $0.414 |
Price for:Each
Minimum: 1
Multiple: 1
$0.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoSW GP560/15-20 ATCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.20AM2773
Product RangeSW-GP560 Series
Technical Datasheet
Product RangeSW-GP560 Series
Contact ConfigurationSPST-NO
Switch MountingThrough Hole
Contact Current Max1A
Switching Voltage Max200V
Switching Power Max10W
Contact Resistance Max0.1ohm
Operate AT Min15AT
Operate AT Max20AT
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
SW-GP560 Series
Switch Mounting
Through Hole
Switching Voltage Max
200V
Contact Resistance Max
0.1ohm
Operate AT Max
20AT
Contact Configuration
SPST-NO
Contact Current Max
1A
Switching Power Max
10W
Operate AT Min
15AT
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for SW GP560/15-20 AT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
