Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTANDEXMEDER
Manufacturer Part NoSW GP560/10-15 ATCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.20AM2772
Product RangeSW-GP560 Series
Your Part Number
695 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.769 |
| 10+ | $0.720 |
| 25+ | $0.661 |
| 50+ | $0.615 |
| 100+ | $0.543 |
| 250+ | $0.483 |
| 500+ | $0.435 |
| 1000+ | $0.401 |
Price for:Each
Minimum: 1
Multiple: 1
$0.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoSW GP560/10-15 ATCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.20AM2772
Product RangeSW-GP560 Series
Technical Datasheet
Product RangeSW-GP560 Series
Contact ConfigurationSPST-NO
Switch MountingThrough Hole
Contact Current Max1A
Switching Voltage Max200V
Switching Power Max10W
Contact Resistance Max0.1ohm
Operate AT Min10AT
Operate AT Max15AT
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
SW-GP560 Series
Switch Mounting
Through Hole
Switching Voltage Max
200V
Contact Resistance Max
0.1ohm
Operate AT Max
15AT
Contact Configuration
SPST-NO
Contact Current Max
1A
Switching Power Max
10W
Operate AT Min
10AT
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for SW GP560/10-15 AT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
