Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoSIL24-1A72-71L
Newark Part No.97K9765
Product RangeSIL Series
Your Part Number
928 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.350 |
| 10+ | $3.690 |
| 25+ | $3.440 |
| 50+ | $3.270 |
| 100+ | $3.100 |
| 250+ | $2.900 |
| 500+ | $2.700 |
| 1000+ | $2.530 |
Price for:Each
Minimum: 1
Multiple: 1
$4.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoSIL24-1A72-71L
Newark Part No.97K9765
Product RangeSIL Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Product RangeSIL Series
Relay MountingThrough Hole
Coil Resistance2kohm
Switching Current Max1A
Switching Voltage Max200V
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Contact Configuration
SPST-NO
Product Range
SIL Series
Coil Resistance
2kohm
Switching Voltage Max
200V
Coil Voltage
24VDC
Relay Mounting
Through Hole
Switching Current Max
1A
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
