Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTANDEXMEDER
Manufacturer Part NoSHV05-1A85-78D4KCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.47AM8634
Product RangeSHV Series
Your Part Number
140 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $10.340 |
| 5+ | $9.580 |
| 10+ | $8.820 |
| 25+ | $8.510 |
| 50+ | $8.330 |
| 100+ | $8.230 |
| 250+ | $8.120 |
Price for:Each
Minimum: 1
Multiple: 1
$10.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoSHV05-1A85-78D4KCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.47AM8634
Product RangeSHV Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product RangeSHV Series
Relay MountingThrough Hole
Coil Resistance140ohm
Switching Current Max1A
Switching Voltage Max1kV
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Contact Configuration
SPST-NO
Product Range
SHV Series
Coil Resistance
140ohm
Switching Voltage Max
1kV
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
1A
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
