Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK24-B-2-OE
Newark Part No.20AM2649
Product RangeMK24 Series
Your Part Number
250 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.050 |
| 10+ | $8.870 |
| 25+ | $8.440 |
| 50+ | $8.130 |
| 100+ | $7.810 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK24-B-2-OE
Newark Part No.20AM2649
Product RangeMK24 Series
Technical Datasheet
Sensor TypeReed Sensor
Sensing Distance Max-
Sensor MountingSurface Mount
Supply Current-
Operating Temperature Min-40°C
Operating Temperature Max115°C
Product RangeMK24 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensor Type
Reed Sensor
Sensor Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
MK24 Series
Sensing Distance Max
-
Supply Current
-
Operating Temperature Max
115°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate