Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTANDEXMEDER
Manufacturer Part NoMK23-35-C-2Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.59AM0879
Product RangeMK23 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2500+ | $0.949 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
$2,372.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK23-35-C-2Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.59AM0879
Product RangeMK23 Series
Technical Datasheet
Product RangeMK23 Series
Contact ConfigurationSPST-NO
Switch MountingSurface Mount
Contact Current Max1A
Switching Voltage Max200V
Switching Power Max20W
Contact Resistance Max0.15ohm
Operate AT Min15AT
Operate AT Max20AT
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
MK23 Series
Switch Mounting
Surface Mount
Switching Voltage Max
200V
Contact Resistance Max
0.15ohm
Operate AT Max
20AT
Contact Configuration
SPST-NO
Contact Current Max
1A
Switching Power Max
20W
Operate AT Min
15AT
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for MK23-35-C-2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
