Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK20/1-C-100W
Newark Part No.58M9103
Product RangeMK20 Series
Your Part Number
Technical Datasheet
3,948 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.000 |
| 10+ | $5.400 |
| 25+ | $5.140 |
| 50+ | $4.960 |
| 100+ | $4.770 |
| 250+ | $4.540 |
| 500+ | $4.370 |
| 1000+ | $4.210 |
Price for:Each
Minimum: 1
Multiple: 1
$7.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK20/1-C-100W
Newark Part No.58M9103
Product RangeMK20 Series
Technical Datasheet
Sensor TypeMiniature Reed Sensor
Sensing Distance Max-
Sensor Mounting-
Supply Current500mA
Operating Temperature Min-5°C
Operating Temperature Max80°C
Product RangeMK20 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Sensor Type
Miniature Reed Sensor
Sensor Mounting
-
Operating Temperature Min
-5°C
Product Range
MK20 Series
Sensing Distance Max
-
Supply Current
500mA
Operating Temperature Max
80°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate