Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTANDEXMEDER
Manufacturer Part NoMK20/1-B-100WCopy
Newark Part No.47AM8630
Product RangeMK20 Series
Your Part Number
2,628 In Stock
Need more?
1000 Delivery in 1-3 Business Days(US stock)
1628 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.670 |
| 10+ | $3.900 |
| 25+ | $3.620 |
| 50+ | $3.420 |
| 100+ | $3.220 |
| 250+ | $3.000 |
| 500+ | $2.840 |
| 1000+ | $2.700 |
Price for:Each
Minimum: 1
Multiple: 1
$4.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK20/1-B-100WCopy
Newark Part No.47AM8630
Product RangeMK20 Series
Technical Datasheet
Sensor TypeMiniature Reed Sensor
Sensing Distance Max-
Sensor MountingPanel Mount
Supply Current500mA
Operating Temperature Min-5°C
Operating Temperature Max80°C
Product RangeMK20 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Sensor Type
Miniature Reed Sensor
Sensor Mounting
Panel Mount
Operating Temperature Min
-5°C
Product Range
MK20 Series
Sensing Distance Max
-
Supply Current
500mA
Operating Temperature Max
80°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for MK20/1-B-100W
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
