Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK17-C-2Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.58M9101
Product RangeMK17 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.160 |
| 10+ | $2.670 |
| 25+ | $2.480 |
| 50+ | $2.360 |
| 100+ | $2.230 |
| 250+ | $2.000 |
| 500+ | $1.920 |
| 1000+ | $1.850 |
Price for:Each
Minimum: 1
Multiple: 1
$3.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK17-C-2Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.58M9101
Product RangeMK17 Series
Technical Datasheet
Sensing Distance Max-
Sensor Mounting-
Supply Current500mA
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeMK17 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Sensing Distance Max
-
Supply Current
500mA
Operating Temperature Max
130°C
SVHC
No SVHC (17-Jan-2023)
Sensor Mounting
-
Operating Temperature Min
-40°C
Product Range
MK17 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
