Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTANDEXMEDER
Manufacturer Part NoMK15-B-2-OECopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel47AC5877RL
Cut Tape47AC5877
Product RangeMK15 Series
Your Part Number
212 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.250 | $4.25 |
| Total Price | $4.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.250 |
| 10+ | $3.590 |
| 25+ | $3.360 |
| 50+ | $3.190 |
| 100+ | $3.020 |
| 250+ | $2.830 |
| 500+ | $2.690 |
| 1000+ | $2.520 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK15-B-2-OECopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Re-Reel47AC5877RL
Cut Tape47AC5877
Product RangeMK15 Series
Technical Datasheet
Sensor TypeReed Sensor
Sensing Distance Max-
Sensor MountingSMD
Supply Current500mA
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeMK15 Series
SVHCTo Be Advised
Technical Specifications
Sensor Type
Reed Sensor
Sensor Mounting
SMD
Operating Temperature Min
-40°C
Product Range
MK15 Series
Sensing Distance Max
-
Supply Current
500mA
Operating Temperature Max
130°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
