Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK11-1A66C-500WCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.47AC5875
Product RangeMK11 Series
Your Part Number
841 In Stock
500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.710 |
| 5+ | $8.240 |
| 10+ | $7.770 |
| 25+ | $6.960 |
| 50+ | $6.690 |
| 100+ | $6.410 |
| 250+ | $6.180 |
Price for:Each
Minimum: 1
Multiple: 1
$8.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK11-1A66C-500WCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.47AC5875
Product RangeMK11 Series
Technical Datasheet
Sensing Distance Max-
Sensor MountingCable
Supply Current500mA
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product RangeMK11 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Sensing Distance Max
-
Supply Current
500mA
Operating Temperature Max
70°C
SVHC
No SVHC (17-Jan-2023)
Sensor Mounting
Cable
Operating Temperature Min
-30°C
Product Range
MK11 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
