Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK11-1A66B-500WCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.97K5132
Product RangeMK11 Series
Your Part Number
544 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.970 |
| 5+ | $8.660 |
| 10+ | $8.350 |
| 25+ | $7.520 |
| 50+ | $7.230 |
| 100+ | $6.940 |
| 250+ | $6.720 |
Price for:Each
Minimum: 1
Multiple: 1
$8.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK11-1A66B-500WCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.97K5132
Product RangeMK11 Series
Technical Datasheet
Sensor TypeCylindrical Reed Sensor
Sensing Distance Max15mm
Sensor Mounting-
Supply Current500mA
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeMK11 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Sensor Type
Cylindrical Reed Sensor
Sensor Mounting
-
Operating Temperature Min
-20°C
Product Range
MK11 Series
Sensing Distance Max
15mm
Supply Current
500mA
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
