Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK06-8-ICopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.47AC5873
Product RangeMK06 Series
Your Part Number
295 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.740 |
| 5+ | $7.520 |
| 10+ | $7.290 |
| 25+ | $6.760 |
| 50+ | $6.230 |
| 100+ | $5.690 |
| 250+ | $5.160 |
Price for:Each
Minimum: 1
Multiple: 1
$7.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK06-8-ICopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.47AC5873
Product RangeMK06 Series
Technical Datasheet
Sensor TypeReed Sensor
Sensing Distance Max-
Sensor MountingThrough Hole
Supply Current500mA
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeMK06 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Sensor Type
Reed Sensor
Sensor Mounting
Through Hole
Operating Temperature Min
-20°C
Product Range
MK06 Series
Sensing Distance Max
-
Supply Current
500mA
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
