Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK03-1A66B-500W
Newark Part No.47AM8625
Product RangeMK03 Series
Your Part Number
Technical Datasheet
1,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.830 |
| 10+ | $1.540 |
| 25+ | $1.430 |
| 50+ | $1.350 |
| 100+ | $1.280 |
| 250+ | $1.180 |
| 500+ | $1.120 |
| 1000+ | $1.060 |
Price for:Each
Minimum: 1
Multiple: 1
$1.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK03-1A66B-500W
Newark Part No.47AM8625
Product RangeMK03 Series
Technical Datasheet
Sensor TypeCylindrical Reed Sensor
Sensing Distance Max15mm
Sensor Mounting-
Supply Current250mA
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeMK03 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Sensor Type
Cylindrical Reed Sensor
Sensor Mounting
-
Operating Temperature Min
-20°C
Product Range
MK03 Series
Sensing Distance Max
15mm
Supply Current
250mA
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate